
APHHS1005LSYCK/J3-PF | |
|---|---|
DigiKey Part Number | 754-2125-2-ND - Tape & Reel (TR) 754-2125-1-ND - Cut Tape (CT) 754-2125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHHS1005LSYCK/J3-PF |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHHS1005LSYCK/J3-PF Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 0.80mm x 0.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 500 | 4,17818 Kč | 2 089,09 Kč |
| 1 000 | 3,88043 Kč | 3 880,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,62741 Kč | 7 254,82 Kč |
| 4 000 | 3,41249 Kč | 13 649,96 Kč |
| 6 000 | 3,30218 Kč | 19 813,08 Kč |
| 10 000 | 3,17759 Kč | 31 775,90 Kč |
| 14 000 | 3,10344 Kč | 43 448,16 Kč |
| 20 000 | 3,03110 Kč | 60 622,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |









