74LVC1G08SE-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 194 631
Unit Price: 0,08000 Kč
Datasheet

Direct


onsemi
In Stock: 23 448
Unit Price: 0,08000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 919 147
Unit Price: 0,08000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 0,24000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,22000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: 0,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 42 417
Unit Price: 0,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,35401 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 938
Unit Price: 1,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 559
Unit Price: 2,01000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 508
Unit Price: 0,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 22 822
Unit Price: 2,37000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 115
Unit Price: 0,08000 Kč
Datasheet
AND Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G08SE-7

DigiKey Part Number
74LVC1G08SE-7DITR-ND - Tape & Reel (TR)
74LVC1G08SE-7DICT-ND - Cut Tape (CT)
74LVC1G08SE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G08SE-7
Description
IC GATE AND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
1.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-353
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
200 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G08GW,125Nexperia USA Inc.194 6311727-2872-1-ND0,08000 KčDirect
NC7SZ08P5Xonsemi23 448NC7SZ08P5XCT-ND0,08000 KčDirect
SN74LVC1G08DCKRTexas Instruments919 147296-11602-1-ND0,08000 KčDirect
SN74LVC1G08QDCKRQ1Texas Instruments0296-20728-1-ND0,24000 KčUpgrade
NL17SZ08DFT2Gonsemi0NL17SZ08DFT2GOSCT-ND0,08000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,21800 Kč12,18 Kč
251,06680 Kč26,67 Kč
1000,89450 Kč89,45 Kč
2500,81136 Kč202,84 Kč
5000,76138 Kč380,69 Kč
1 0000,72002 Kč720,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66893 Kč2 006,79 Kč
6 0000,64390 Kč3 863,40 Kč
9 0000,63139 Kč5 682,51 Kč
15 0000,61752 Kč9 262,80 Kč
21 0000,60942 Kč12 797,82 Kč
30 0000,60162 Kč18 048,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč