MFR Recommended
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1G08DCKRE4 | |
|---|---|
DigiKey Part Number | 296-35940-2-ND - Tape & Reel (TR) 296-35940-1-ND - Cut Tape (CT) 296-35940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DCKRE4 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DCKRE4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DCKR | Texas Instruments | 919 147 | 296-11602-1-ND | 2,10000 Kč | MFR Recommended |
| NL17SZ08DFT2G | onsemi | 0 | NL17SZ08DFT2GOSCT-ND | 2,10000 Kč | Direct |
| 74LVC1G08GW,125 | Nexperia USA Inc. | 194 631 | 1727-2872-1-ND | 2,10000 Kč | Upgrade |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 590 427 | 1727-4115-1-ND | 2,73000 Kč | Similar |
| 74LVC1G08SE-7 | Diodes Incorporated | 0 | 74LVC1G08SE-7DICT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,18901 Kč | 13 134,06 Kč |
| 9 000 | 2,15465 Kč | 19 391,85 Kč |
| 15 000 | 2,11658 Kč | 31 748,70 Kč |
| 21 000 | 2,09432 Kč | 43 980,72 Kč |
| 30 000 | 2,07292 Kč | 62 187,60 Kč |
| 75 000 | 2,02683 Kč | 152 012,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |









