
SN74LVC1G08DCKR | |
|---|---|
DigiKey Part Number | 296-11602-2-ND - Tape & Reel (TR) 296-11602-1-ND - Cut Tape (CT) 296-11602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DCKR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08GV,125 | Nexperia USA Inc. | 593 653 | 1727-4115-1-ND | 0,10000 Kč | Similar |
| 74LVCE1G08SE-7 | Diodes Incorporated | 9 448 | 74LVCE1G08SE-7DICT-ND | 0,19000 Kč | Similar |
| NL17SZ08DFT2G-Q | onsemi | 102 934 | 488-NL17SZ08DFT2G-QCT-ND | 0,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,22640 Kč | 30,66 Kč |
| 100 | 1,02890 Kč | 102,89 Kč |
| 250 | 0,93568 Kč | 233,92 Kč |
| 500 | 0,87856 Kč | 439,28 Kč |
| 1 000 | 0,83194 Kč | 831,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77434 Kč | 2 323,02 Kč |
| 6 000 | 0,74609 Kč | 4 476,54 Kč |
| 9 000 | 0,73194 Kč | 6 587,46 Kč |
| 15 000 | 0,71627 Kč | 10 744,05 Kč |
| 21 000 | 0,70711 Kč | 14 849,31 Kč |
| 30 000 | 0,69830 Kč | 20 949,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |







