Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G08SE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G08SE-7DITR-ND - Tape & Reel (TR) 74LVC1G08SE-7DICT-ND - Cut Tape (CT) 74LVC1G08SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08SE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 1.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-353 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08GW,125 | Nexperia USA Inc. | 194 631 | 1727-2872-1-ND | 2,10000 Kč | Direct |
| NC7SZ08P5X | onsemi | 23 448 | NC7SZ08P5XCT-ND | 2,10000 Kč | Direct |
| SN74LVC1G08DCKR | Texas Instruments | 919 147 | 296-11602-1-ND | 2,10000 Kč | Direct |
| SN74LVC1G08QDCKRQ1 | Texas Instruments | 0 | 296-20728-1-ND | 5,88000 Kč | Upgrade |
| NL17SZ08DFT2G | onsemi | 0 | NL17SZ08DFT2GOSCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 1,06680 Kč | 26,67 Kč |
| 100 | 0,89450 Kč | 89,45 Kč |
| 250 | 0,81136 Kč | 202,84 Kč |
| 500 | 0,76138 Kč | 380,69 Kč |
| 1 000 | 0,72002 Kč | 720,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66893 Kč | 2 006,79 Kč |
| 6 000 | 0,64390 Kč | 3 863,40 Kč |
| 9 000 | 0,63139 Kč | 5 682,51 Kč |
| 15 000 | 0,61752 Kč | 9 262,80 Kč |
| 21 000 | 0,60942 Kč | 12 797,82 Kč |
| 30 000 | 0,60162 Kč | 18 048,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |













