AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DCKRG4

DigiKey Part Number
296-35941-2-ND - Tape & Reel (TR)
296-35941-1-ND - Cut Tape (CT)
296-35941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DCKRG4
Description
IC GATE AND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DCKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SC-70-5
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G08DCKRTexas Instruments749 281296-11602-1-ND2,10000 KčMFR Recommended
NL17SZ08DFT2Gonsemi47NL17SZ08DFT2GOSCT-ND2,10000 KčDirect
74LVC1G08GW,125Nexperia USA Inc.197 9641727-2872-1-ND2,10000 KčUpgrade
74LVC1G08GV,125Nexperia USA Inc.593 6531727-4115-1-ND2,73000 KčSimilar
74LVCE1G08SE-7Diodes Incorporated9 44874LVCE1G08SE-7DICT-ND5,25000 KčSimilar
In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,09500 Kč40,95 Kč
253,62840 Kč90,71 Kč
1003,11610 Kč311,61 Kč
2502,87168 Kč717,92 Kč
5002,72386 Kč1 361,93 Kč
1 0002,60249 Kč2 602,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč