
NL17SZ08DFT2G | |
|---|---|
DigiKey Part Number | NL17SZ08DFT2GOSTR-ND - Tape & Reel (TR) NL17SZ08DFT2GOSCT-ND - Cut Tape (CT) NL17SZ08DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ08DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ08DFT2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ08P5X | onsemi | 9 846 | NC7SZ08P5XCT-ND | 2,10000 Kč | Similar |
| SN74LVC1G08DCKR | Texas Instruments | 749 281 | 296-11602-1-ND | 2,10000 Kč | Direct |
| SN74LVC1G08DCKRG4 | Texas Instruments | 4 | 296-35941-1-ND | 5,88000 Kč | Direct |
| SN74LVC1G08DCKT | Texas Instruments | 42 492 | 296-26593-1-ND | 17,43000 Kč | Direct |
| SN74LVC1G08DCKTG4 | Texas Instruments | 5 038 | 296-35942-1-ND | 22,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,95760 Kč | 23,94 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 250 | 0,72316 Kč | 180,79 Kč |
| 500 | 0,67782 Kč | 338,91 Kč |
| 1 000 | 0,64044 Kč | 640,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59410 Kč | 1 782,30 Kč |
| 6 000 | 0,57150 Kč | 3 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









