Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1G08QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-20728-2-ND - Tape & Reel (TR) 296-20728-1-ND - Cut Tape (CT) 296-20728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08QDCKRQ1 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08QDCKRQ1 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ08DFT2G-Q | onsemi | 102 934 | 488-NL17SZ08DFT2G-QCT-ND | 0,08000 Kč | Direct |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 590 427 | 1727-4115-1-ND | 0,10000 Kč | Similar |
| 74LVC1G08GW,125 | Nexperia USA Inc. | 194 631 | 1727-2872-1-ND | 0,08000 Kč | Similar |
| 74LVC1G08GW-Q100,1 | Nexperia USA Inc. | 679 | 1727-1017-1-ND | 0,09000 Kč | Similar |
| 74LVC1G08QSE-7 | Diodes Incorporated | 0 | 74LVC1G08QSE-7DICT-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,60320 Kč | 90,08 Kč |
| 100 | 3,09720 Kč | 309,72 Kč |
| 250 | 2,85320 Kč | 713,30 Kč |
| 500 | 2,70664 Kč | 1 353,32 Kč |
| 1 000 | 2,58590 Kč | 2 585,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43661 Kč | 7 309,83 Kč |
| 6 000 | 2,36350 Kč | 14 181,00 Kč |
| 9 000 | 2,32688 Kč | 20 941,92 Kč |
| 15 000 | 2,28632 Kč | 34 294,80 Kč |
| 21 000 | 2,26261 Kč | 47 514,81 Kč |
| 30 000 | 2,23982 Kč | 67 194,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |














