74LVC1G08GW-Q100,1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Direct


onsemi
In Stock: 18 625
Unit Price: 2,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 955
Unit Price: 5,21000 Kč
Datasheet

Similar


onsemi
In Stock: 8 900
Unit Price: 2,08000 Kč
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74LVC1G08GW-Q100,1

DigiKey Part Number
1727-1017-2-ND - Tape & Reel (TR)
1727-1017-1-ND - Cut Tape (CT)
1727-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G08GW-Q100,1
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G08GW-Q100,1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,93700 Kč19,37 Kč
501,54560 Kč77,28 Kč
1001,42270 Kč142,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,07497 Kč3 224,91 Kč
6 0001,03647 Kč6 218,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč