
MMST2907AQ-7 | |
|---|---|
DigiKey Part Number | 31-MMST2907AQ-7TR-ND - Tape & Reel (TR) 31-MMST2907AQ-7CT-ND - Cut Tape (CT) 31-MMST2907AQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST2907AQ-7 |
Description | TRANS PNP 60V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,39900 Kč | 33,99 Kč |
| 100 | 2,11060 Kč | 211,06 Kč |
| 500 | 1,54914 Kč | 774,57 Kč |
| 1 000 | 1,36687 Kč | 1 366,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13482 Kč | 3 404,46 Kč |
| 6 000 | 1,01761 Kč | 6 105,66 Kč |
| 9 000 | 0,95782 Kč | 8 620,38 Kč |
| 15 000 | 0,89054 Kč | 13 358,10 Kč |
| 21 000 | 0,85069 Kč | 17 864,49 Kč |
| 30 000 | 0,81193 Kč | 24 357,90 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |










