1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603S102HTD25

DigiKey Part Number
445-MMZ0603S102HTD25TR-ND - Tape & Reel (TR)
445-MMZ0603S102HTD25CT-ND - Cut Tape (CT)
445-MMZ0603S102HTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603S102HTD25
Description
FERRITE BEAD 1 KOHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
200mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
1.25Ohm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0201 (0603 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.013" (0.33mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM03AX102SZ1DMurata Electronics30 856490-BLM03AX102SZ1DCT-ND0,36000 KčParametric Equivalent
In-Stock: 5 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,18400 Kč21,84 Kč
251,89000 Kč47,25 Kč
501,69660 Kč84,83 Kč
1001,51610 Kč151,61 Kč
2501,30272 Kč325,68 Kč
5001,15490 Kč577,45 Kč
1 0001,01819 Kč1 018,19 Kč
5 0000,81279 Kč4 063,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,66407 Kč9 961,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč