1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM03AX102SZ1D

DigiKey Part Number
490-BLM03AX102SZ1DTR-ND - Tape & Reel (TR)
490-BLM03AX102SZ1DCT-ND - Cut Tape (CT)
490-BLM03AX102SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03AX102SZ1D
Description
FERRITE BEAD 1 KOHM 0201 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03AX102SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
1.25Ohm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Features
Automotive
Current Rating (Max)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,67200 Kč16,80 Kč
500,60480 Kč30,24 Kč
1000,54380 Kč54,38 Kč
2500,47036 Kč117,59 Kč
5000,41996 Kč209,98 Kč
1 0000,37355 Kč373,55 Kč
5 0000,27839 Kč1 391,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,21587 Kč3 238,05 Kč
30 0000,19948 Kč5 984,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč