N-Channel 80 V 8.7A (Ta), 30A (Tc) 3.5W (Ta), 42W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H858NLT1G

DigiKey Part Number
488-NVMFS6H858NLT1GTR-ND - Tape & Reel (TR)
488-NVMFS6H858NLT1GCT-ND - Cut Tape (CT)
488-NVMFS6H858NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H858NLT1G
Description
MOSFET N-CH 80V 8.7A/30A 5DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 8.7A (Ta), 30A (Tc) 3.5W (Ta), 42W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
623 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
3.5W (Ta), 42W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
80 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Rds On (Max) @ Id, Vgs
19.5mOhm @ 5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 30µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1016,88200 Kč168,82 Kč
10011,10790 Kč1 110,79 Kč
5008,62640 Kč4 313,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5006,93396 Kč10 400,94 Kč
3 0006,36575 Kč19 097,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč