
NVMFS6H848NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS6H848NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS6H848NLT1GCT-ND - Cut Tape (CT) 488-NVMFS6H848NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS6H848NLT1G |
Description | MOSFET N-CH 80V 13A/59A 5DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 13A (Ta), 59A (Tc) 3.7W (Ta), 73W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS6H848NLT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1420 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 73W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 10A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 70µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6N120BHTB1 | Rohm Semiconductor | 4 | 846-RS6N120BHTB1CT-ND | 81,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 100 | 15,77370 Kč | 1 577,37 Kč |
| 500 | 12,42158 Kč | 6 210,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,08772 Kč | 15 131,58 Kč |
| 3 000 | 9,32185 Kč | 27 965,55 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |




