
74LVC1G08QW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G08QW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G08QW5-7CT-ND - Cut Tape (CT) 31-74LVC1G08QW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08QW5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,84800 Kč | 46,20 Kč |
| 100 | 1,56440 Kč | 156,44 Kč |
| 250 | 1,42872 Kč | 357,18 Kč |
| 500 | 1,34766 Kč | 673,83 Kč |
| 1 000 | 1,28046 Kč | 1 280,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19752 Kč | 3 592,56 Kč |
| 6 000 | 1,15696 Kč | 6 941,76 Kč |
| 9 000 | 1,13665 Kč | 10 229,85 Kč |
| 15 000 | 1,11413 Kč | 16 711,95 Kč |
| 21 000 | 1,10096 Kč | 23 120,16 Kč |
| 30 000 | 1,08831 Kč | 32 649,30 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |








