
TLV1852DGKR | |
|---|---|
DigiKey Part Number | 296-TLV1852DGKRTR-ND - Tape & Reel (TR) 296-TLV1852DGKRCT-ND - Cut Tape (CT) 296-TLV1852DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1852DGKR |
Description | 40V NANOPOWER DUAL COMPARATOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 40V | |
Voltage - Input Offset (Max) | 3.6mV @ 12V | |
Current - Input Bias (Max) | 250pA @ 12V | |
Current - Output (Typ) | 7mA @ 12V | |
Current - Quiescent (Max) | 750nA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 45µs (Typ) | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,31600 Kč | 403,16 Kč |
| 25 | 36,86400 Kč | 921,60 Kč |
| 100 | 33,05300 Kč | 3 305,30 Kč |
| 250 | 31,23748 Kč | 7 809,37 Kč |
| 500 | 30,14262 Kč | 15 071,31 Kč |
| 1 000 | 29,24160 Kč | 29 241,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,29044 Kč | 70 726,10 Kč |
| 5 000 | 27,71728 Kč | 138 586,40 Kč |
| 7 500 | 27,43019 Kč | 205 726,42 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |



