
TLV1851DBVR | |
|---|---|
DigiKey Part Number | 296-TLV1851DBVRTR-ND - Tape & Reel (TR) 296-TLV1851DBVRCT-ND - Cut Tape (CT) 296-TLV1851DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1851DBVR |
Description | SINGLE NANOPOWER HIGH-VOLTAGE CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1851DBVR Models |
Category | Current - Input Bias (Max) 250pA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 7mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1µA |
Part Status Active | Propagation Delay (Max) 45µs |
Type Standard (General Purpose) | Hysteresis 5mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 40V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3.6mV @ 12V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 25 | 20,98960 Kč | 524,74 Kč |
| 100 | 18,62940 Kč | 1 862,94 Kč |
| 250 | 17,50308 Kč | 4 375,77 Kč |
| 500 | 16,82402 Kč | 8 412,01 Kč |
| 1 000 | 16,64175 Kč | 16 641,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,57506 Kč | 46 725,18 Kč |
| 6 000 | 15,23734 Kč | 91 424,04 Kč |
| 9 000 | 15,06819 Kč | 135 613,71 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |











