
SSM6J512NU,LF | |
|---|---|
DigiKey Part Number | SSM6J512NULFTR-ND - Tape & Reel (TR) SSM6J512NULFCT-ND - Cut Tape (CT) SSM6J512NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J512NU,LF |
Description | MOSFET P-CH 12V 10A 6UDFNB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 10A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J512NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 16.2mOhm @ 4A, 8V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,33980 Kč | 533,98 Kč |
| 500 | 4,03372 Kč | 2 016,86 Kč |
| 1 000 | 3,61208 Kč | 3 612,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07600 Kč | 9 228,00 Kč |
| 6 000 | 2,80582 Kč | 16 834,92 Kč |
| 9 000 | 2,66810 Kč | 24 012,90 Kč |
| 15 000 | 2,51333 Kč | 37 699,95 Kč |
| 21 000 | 2,42166 Kč | 50 854,86 Kč |
| 30 000 | 2,33258 Kč | 69 977,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |











