USB Type C Interface 12-X2QFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB320LIRWBR

DigiKey Part Number
296-42544-2-ND - Tape & Reel (TR)
296-42544-1-ND - Cut Tape (CT)
296-42544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB320LIRWBR
Description
USB TYPE-C CC LOGIC AND PORT CON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Type C Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB320LIRWBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Interface
GPIO, I2C
Voltage - Supply
2.7V ~ 5V
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1027,44400 Kč274,44 Kč
2524,95400 Kč623,85 Kč
10022,22850 Kč2 222,85 Kč
25020,92744 Kč5 231,86 Kč
50020,14338 Kč10 071,69 Kč
1 00019,49790 Kč19 497,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,70054 Kč56 101,62 Kč
6 00018,31043 Kč109 862,58 Kč
9 00018,11502 Kč163 035,18 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč