
TUSB320IRWBR | |
|---|---|
DigiKey Part Number | 296-42175-2-ND - Tape & Reel (TR) 296-42175-1-ND - Cut Tape (CT) 296-42175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB320IRWBR |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB320IRWBR Models |
Category | Voltage - Supply 2.7V ~ 5V |
Manufacturer Texas Instruments | Package / Case 12-XFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-X2QFN (1.6x1.6) |
Part Status Active | Mounting Type Surface Mount |
Applications USB Type C | Base Product Number |
Interface GPIO, I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,58600 Kč | 295,86 Kč |
| 25 | 26,92800 Kč | 673,20 Kč |
| 100 | 24,00490 Kč | 2 400,49 Kč |
| 250 | 22,61148 Kč | 5 652,87 Kč |
| 500 | 21,77072 Kč | 10 885,36 Kč |
| 1 000 | 21,74931 Kč | 21 749,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,22415 Kč | 60 672,45 Kč |
| 6 000 | 19,80594 Kč | 118 835,64 Kč |
| 9 000 | 19,59655 Kč | 176 368,95 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |












