


TLV74311PDBVR | |
|---|---|
DigiKey Part Number | 296-50002-2-ND - Tape & Reel (TR) 296-50002-1-ND - Cut Tape (CT) 296-50002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74311PDBVR |
Description | IC REG LINEAR 1.1V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV74311PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Current Limit, Thermal Shutdown, UVLO |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.48V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 100 | 1,30190 Kč | 130,19 Kč |
| 250 | 1,18596 Kč | 296,49 Kč |
| 500 | 1,11626 Kč | 558,13 Kč |
| 1 000 | 1,05893 Kč | 1 058,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98789 Kč | 2 963,67 Kč |
| 6 000 | 0,95314 Kč | 5 718,84 Kč |
| 9 000 | 0,93572 Kč | 8 421,48 Kč |
| 15 000 | 0,91644 Kč | 13 746,60 Kč |
| 21 000 | 0,90517 Kč | 19 008,57 Kč |
| 30 000 | 0,89433 Kč | 26 829,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |









