
74LVC1G04Z-7 | |
|---|---|
DigiKey Part Number | 74LVC1G04Z-7DITR-ND - Tape & Reel (TR) 74LVC1G04Z-7DICT-ND - Cut Tape (CT) 74LVC1G04Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04Z-7 |
Description | IC INVERTER 1CH 1-INP SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 250 | 1,71764 Kč | 429,41 Kč |
| 500 | 1,62188 Kč | 810,94 Kč |
| 1 000 | 1,54356 Kč | 1 543,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,42566 Kč | 5 702,64 Kč |
| 8 000 | 1,38188 Kč | 11 055,04 Kč |
| 12 000 | 1,35995 Kč | 16 319,40 Kč |
| 20 000 | 1,33567 Kč | 26 713,40 Kč |
| 28 000 | 1,32147 Kč | 37 001,16 Kč |
| 40 000 | 1,30781 Kč | 52 312,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




