
74LVC1G08QSE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G08QSE-7DITR-ND - Tape & Reel (TR) 74LVC1G08QSE-7DICT-ND - Cut Tape (CT) 74LVC1G08QSE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08QSE-7 |
Description | IC GATE AND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 0.95V ~ 3.4V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,20880 Kč | 55,22 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 250 | 1,71764 Kč | 429,41 Kč |
| 500 | 1,62188 Kč | 810,94 Kč |
| 1 000 | 1,54356 Kč | 1 543,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44648 Kč | 4 339,44 Kč |
| 6 000 | 1,39903 Kč | 8 394,18 Kč |
| 9 000 | 1,37525 Kč | 12 377,25 Kč |
| 15 000 | 1,34891 Kč | 20 233,65 Kč |
| 21 000 | 1,33352 Kč | 28 003,92 Kč |
| 30 000 | 1,31872 Kč | 39 561,60 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





