NAND Gate IC 1 Channel SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G00QSE-7

DigiKey Part Number
74LVC1G00QSE-7DITR-ND - Tape & Reel (TR)
74LVC1G00QSE-7DICT-ND - Cut Tape (CT)
74LVC1G00QSE-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G00QSE-7
Description
IC GATE NAND 1CH 2-INP SOT353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel SOT-353
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.8V
Mfr
Input Logic Level - High
0.95V ~ 3.4V
Series
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-353
Voltage - Supply
1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
4 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,52400 Kč25,24 Kč
252,21080 Kč55,27 Kč
1001,88120 Kč188,12 Kč
2501,72268 Kč430,67 Kč
5001,62756 Kč813,78 Kč
1 0001,54894 Kč1 548,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,45168 Kč4 355,04 Kč
6 0001,40413 Kč8 424,78 Kč
9 0001,38033 Kč12 422,97 Kč
15 0001,35395 Kč20 309,25 Kč
21 0001,33853 Kč28 109,13 Kč
30 0001,32369 Kč39 710,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč