
SN74LVC1G08IDCKREP | |
|---|---|
DigiKey Part Number | 296-22344-2-ND - Tape & Reel (TR) 296-22344-1-ND - Cut Tape (CT) 296-22344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08IDCKREP |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08IDCKREP Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08GV,125 | Nexperia USA Inc. | 590 427 | 1727-4115-1-ND | 0,11000 Kč | Similar |
| 74LVCE1G08SE-7 | Diodes Incorporated | 2 838 | 74LVCE1G08SE-7DICT-ND | 0,21000 Kč | Similar |
| NL17SZ08DFT2G-Q | onsemi | 102 934 | 488-NL17SZ08DFT2G-QCT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 36,89300 Kč | 368,93 Kč |
| 25 | 33,68080 Kč | 842,02 Kč |
| 100 | 30,15520 Kč | 3 015,52 Kč |
| 250 | 28,52872 Kč | 7 132,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,59509 Kč | 76 785,27 Kč |
| 6 000 | 25,09093 Kč | 150 545,58 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |











