
AL5809-25QP1-7 | |
|---|---|
DigiKey Part Number | 31-AL5809-25QP1-7TR-ND - Tape & Reel (TR) 31-AL5809-25QP1-7CT-ND - Cut Tape (CT) 31-AL5809-25QP1-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-25QP1-7 |
Description | IC LED DRVR LIN PWM 25MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 25mA PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case POWERDI®123 |
Voltage - Supply (Min) 2.5V | Supplier Device Package PowerDI™ 123 |
Voltage - Supply (Max) 60V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AL5809-25P1-7 | Diodes Incorporated | 177 | AL5809-25P1-7DICT-ND | 10,71000 Kč | Parametric Equivalent |
| AL5809-30QP1-7 | Diodes Incorporated | 581 | AL5809-30QP1-7DICT-ND | 10,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,52560 Kč | 188,14 Kč |
| 100 | 6,54930 Kč | 654,93 Kč |
| 250 | 6,08524 Kč | 1 521,31 Kč |
| 500 | 5,80552 Kč | 2 902,76 Kč |
| 1 000 | 5,57497 Kč | 5 574,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29045 Kč | 15 871,35 Kč |
| 6 000 | 5,15120 Kč | 30 907,20 Kč |
| 9 000 | 5,08147 Kč | 45 733,23 Kč |
| 15 000 | 5,00420 Kč | 75 063,00 Kč |
| 21 000 | 4,95903 Kč | 104 139,63 Kč |
| 30 000 | 4,91562 Kč | 147 468,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











