LED Driver IC 1 Output Linear Dimming 30mA PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-30QP1-7

DigiKey Part Number
AL5809-30QP1-7DITR-ND - Tape & Reel (TR)
AL5809-30QP1-7DICT-ND - Cut Tape (CT)
AL5809-30QP1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-30QP1-7
Description
IC LED DRVR LIN PWM 30MA PDI123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 30mA PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
60V
Manufacturer
Diodes Incorporated
Current - Output / Channel
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
POWERDI®123
Voltage - Supply (Min)
2.5V
Supplier Device Package
PowerDI™ 123
Voltage - Supply (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,22300 Kč72,23 Kč
256,45040 Kč161,26 Kč
1005,60020 Kč560,02 Kč
2505,19324 Kč1 298,31 Kč
5004,94880 Kč2 474,40 Kč
1 0004,74723 Kč4 747,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,49819 Kč13 494,57 Kč
6 0004,37637 Kč26 258,22 Kč
9 0004,31532 Kč38 837,88 Kč
15 0004,24774 Kč63 716,10 Kč
21 0004,20824 Kč88 373,04 Kč
30 0004,17024 Kč125 107,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč