LED Driver IC 1 Output Linear Dimming 15mA PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-15P1-7

DigiKey Part Number
AL5809-15P1-7DITR-ND - Tape & Reel (TR)
AL5809-15P1-7DICT-ND - Cut Tape (CT)
AL5809-15P1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-15P1-7
Description
IC LED DRVR LIN PWM 15MA PDI123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 15mA PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
AL5809-15P1-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
60V
Manufacturer
Diodes Incorporated
Current - Output / Channel
15mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Signage
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
POWERDI®123
Number of Outputs
1
Supplier Device Package
PowerDI™ 123
Voltage - Supply (Min)
2.5V
Base Product Number
Voltage - Supply (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,84000 Kč10,84 Kč
107,59100 Kč75,91 Kč
256,78240 Kč169,56 Kč
1005,89580 Kč589,58 Kč
2505,47248 Kč1 368,12 Kč
5005,21680 Kč2 608,40 Kč
1 0005,00615 Kč5 006,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,74629 Kč14 238,87 Kč
6 0004,61911 Kč27 714,66 Kč
9 0004,55542 Kč40 998,78 Kč
15 0004,48484 Kč67 272,60 Kč
21 0004,44358 Kč93 315,18 Kč
30 0004,40392 Kč132 117,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,84000 Kč
Unit Price with VAT:13,11640 Kč