LED Driver IC 1 Output Linear Dimming 100mA PowerDI™ 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-100P1-7

DigiKey Part Number
AL5809-100P1-7DITR-ND - Tape & Reel (TR)
AL5809-100P1-7DICT-ND - Cut Tape (CT)
AL5809-100P1-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-100P1-7
Description
IC LED DRVR LIN PWM 100MA PDI123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 100mA PowerDI™ 123
Datasheet
 Datasheet
EDA/CAD Models
AL5809-100P1-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
60V
Manufacturer
Diodes Incorporated
Current - Output / Channel
100mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Signage
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
POWERDI®123
Number of Outputs
1
Supplier Device Package
PowerDI™ 123
Voltage - Supply (Min)
2.5V
Base Product Number
Voltage - Supply (Max)
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AL5809-100QP1-7Diodes Incorporated11 074AL5809-100QP1-7DICT-ND12,93000 KčParametric Equivalent
AL5809-150QP1-7Diodes Incorporated1 68431-AL5809-150QP1-7CT-ND12,93000 KčParametric Equivalent
In-Stock: 2 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
108,55100 Kč85,51 Kč
257,64960 Kč191,24 Kč
1006,66540 Kč666,54 Kč
2506,19492 Kč1 548,73 Kč
5005,91086 Kč2 955,43 Kč
1 0005,67749 Kč5 677,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,38885 Kč16 166,55 Kč
6 0005,24766 Kč31 485,96 Kč
9 0005,17694 Kč46 592,46 Kč
15 0005,09859 Kč76 478,85 Kč
21 0005,05281 Kč106 109,01 Kč
30 0005,00878 Kč150 263,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč