
AL5809-60P1-7 | |
|---|---|
DigiKey Part Number | AL5809-60P1-7DITR-ND - Tape & Reel (TR) AL5809-60P1-7DICT-ND - Cut Tape (CT) AL5809-60P1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-60P1-7 |
Description | IC LED DRVR LIN PWM 60MA PDI123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 60mA PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | AL5809-60P1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,48307 Kč | 13 449,21 Kč |
| 6 000 | 4,36160 Kč | 26 169,60 Kč |
| 9 000 | 4,30074 Kč | 38 706,66 Kč |
| 15 000 | 4,23334 Kč | 63 500,10 Kč |
| 21 000 | 4,19394 Kč | 88 072,74 Kč |
| 30 000 | 4,15604 Kč | 124 681,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24080 Kč | 156,02 Kč |
| 100 | 5,41960 Kč | 541,96 Kč |
| 250 | 5,02608 Kč | 1 256,52 Kč |
| 500 | 4,78880 Kč | 2 394,40 Kč |
| 1 000 | 4,59352 Kč | 4 593,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,43360 Kč | 160,84 Kč |
| 100 | 5,58130 Kč | 558,13 Kč |
| 250 | 5,17644 Kč | 1 294,11 Kč |
| 500 | 4,93244 Kč | 2 466,22 Kč |
| 1 000 | 4,73148 Kč | 4 731,48 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


