
AL5809-150QP1-7 | |
|---|---|
DigiKey Part Number | 31-AL5809-150QP1-7TR-ND - Tape & Reel (TR) 31-AL5809-150QP1-7CT-ND - Cut Tape (CT) 31-AL5809-150QP1-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5809-150QP1-7 |
Description | IC LED DRVR LIN PWM 150MA PDI123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 150mA PowerDI™ 123 |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case POWERDI®123 |
Voltage - Supply (Min) 2.5V | Supplier Device Package PowerDI™ 123 |
Voltage - Supply (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,09300 Kč | 90,93 Kč |
| 25 | 8,15040 Kč | 203,76 Kč |
| 100 | 7,10960 Kč | 710,96 Kč |
| 250 | 6,61288 Kč | 1 653,22 Kč |
| 500 | 6,31338 Kč | 3 156,69 Kč |
| 1 000 | 6,06645 Kč | 6 066,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,76154 Kč | 17 284,62 Kč |
| 6 000 | 5,61235 Kč | 33 674,10 Kč |
| 9 000 | 5,53765 Kč | 49 838,85 Kč |
| 15 000 | 5,45484 Kč | 81 822,60 Kč |
| 21 000 | 5,40646 Kč | 113 535,66 Kč |
| 30 000 | 5,35995 Kč | 160 798,50 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |


