AND Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08IDCKREP

DigiKey Part Number
296-22344-2-ND - Tape & Reel (TR)
296-22344-1-ND - Cut Tape (CT)
296-22344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08IDCKREP
Description
IC GATE AND 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08IDCKREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SC-70-5
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G08GV,125Nexperia USA Inc.590 4271727-4115-1-ND0,11000 KčSimilar
74LVCE1G08SE-7Diodes Incorporated2 83874LVCE1G08SE-7DICT-ND0,21000 KčSimilar
NL17SZ08DFT2G-Qonsemi102 934488-NL17SZ08DFT2G-QCT-ND0,08000 KčSimilar
In-Stock: 4 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,89300 Kč368,93 Kč
2533,68080 Kč842,02 Kč
10030,15520 Kč3 015,52 Kč
25028,52872 Kč7 132,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,59509 Kč76 785,27 Kč
6 00025,09093 Kč150 545,58 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč