
FODM124R2V | |
|---|---|
DigiKey Part Number | FODM124R2VTR-ND - Tape & Reel (TR) FODM124R2VCT-ND - Cut Tape (CT) FODM124R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM124R2V |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FODM124R2V Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.3V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 1200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP183(BL-TPL,E | Toshiba Semiconductor and Storage | 82 321 | TLP183(BL-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(BLL-TPL,E | Toshiba Semiconductor and Storage | 19 294 | TLP183(BLL-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(GB-TPL,E | Toshiba Semiconductor and Storage | 85 494 | TLP183(GB-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(GR-TPL,E | Toshiba Semiconductor and Storage | 16 782 | TLP183(GR-TPLECT-ND | 11,34000 Kč | Similar |
| TLP183(GRH-TPL,E | Toshiba Semiconductor and Storage | 8 657 | 264-TLP183(GRH-TPL,ECT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 100 | 6,94400 Kč | 694,40 Kč |
| 500 | 5,75934 Kč | 2 879,67 Kč |
| 1 000 | 5,37024 Kč | 5 370,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,75370 Kč | 11 884,25 Kč |
| 5 000 | 4,49769 Kč | 22 488,45 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |











