
SQ2319CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2319CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2319CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2319CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2319CES-T1_GE3 |
Description | MOSFET P-CH 40V 4.6A SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.6A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2319CES-T1_GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 75mOhm @ 3A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 8,59200 Kč | 85,92 Kč |
| 100 | 5,48920 Kč | 548,92 Kč |
| 500 | 4,15192 Kč | 2 075,96 Kč |
| 1 000 | 3,72020 Kč | 3 720,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17129 Kč | 9 513,87 Kč |
| 6 000 | 2,89461 Kč | 17 367,66 Kč |
| 9 000 | 2,75360 Kč | 24 782,40 Kč |
| 15 000 | 2,59513 Kč | 38 926,95 Kč |
| 21 000 | 2,50128 Kč | 52 526,88 Kč |
| 30 000 | 2,41008 Kč | 72 302,40 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |







