DMP4065SQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 6 173
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
P-Channel 40 V 2.4A (Ta) 720mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP4065SQ-7

DigiKey Part Number
DMP4065SQ-7DITR-ND - Tape & Reel (TR)
DMP4065SQ-7DICT-ND - Cut Tape (CT)
DMP4065SQ-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP4065SQ-7
Description
MOSFET P-CH 40V 2.4A SOT23 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 2.4A (Ta) 720mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
587 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
720mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
80mOhm @ 4.2A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3441-AU_R1_000A1Panjit International Inc.6 1733757-PJA3441-AU_R1_000A1CT-ND9,24000 KčSimilar
PMV250EPEARNexperia USA Inc.01727-2303-1-ND0,00000 KčSimilar
SQ2389ES-T1_GE3Vishay Siliconix0SQ2389ES-T1_GE3CT-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,92100 Kč59,21 Kč
1003,73550 Kč373,55 Kč
5002,78770 Kč1 393,85 Kč
1 0002,48133 Kč2 481,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09140 Kč6 274,20 Kč
6 0001,89472 Kč11 368,32 Kč
9 0001,79447 Kč16 150,23 Kč
15 0001,68174 Kč25 226,10 Kč
21 0001,61498 Kč33 914,58 Kč
30 0001,55007 Kč46 502,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč