Similar
Similar
Similar
Similar

PMV250EPEAR | |
|---|---|
DigiKey Part Number | 1727-2303-2-ND - Tape & Reel (TR) 1727-2303-1-ND - Cut Tape (CT) 1727-2303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV250EPEAR |
Description | MOSFET P-CH 40V 1.5A TO236AB |
Customer Reference | |
Detailed Description | P-Channel 40 V 1.5A (Ta) 480mW (Ta), 6.25W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV250EPEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,17700 Kč | 317,70 Kč |
| 500 | 2,35892 Kč | 1 179,46 Kč |
| 1 000 | 2,09434 Kč | 2 094,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,75725 Kč | 5 271,75 Kč |
| 6 000 | 1,58713 Kč | 9 522,78 Kč |
| 9 000 | 1,50042 Kč | 13 503,78 Kč |
| 15 000 | 1,40290 Kč | 21 043,50 Kč |
| 21 000 | 1,34513 Kč | 28 247,73 Kč |
| 30 000 | 1,28898 Kč | 38 669,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |












