P-Channel 40 V 2A (Ta) 540mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMFTP4042K-AQ

DigiKey Part Number
4878-MMFTP4042K-AQ-ND
Manufacturer
Manufacturer Product Number
MMFTP4042K-AQ
Description
MOSFET P-CH 40V 2A TO-236-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 2A (Ta) 540mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMFTP4042K-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
180mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
361 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
540mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 830
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,62000 Kč46,20 Kč
1002,89560 Kč289,56 Kč
5002,14894 Kč1 074,47 Kč
1 0001,90704 Kč1 907,04 Kč
3 0001,59907 Kč4 797,21 Kč
6 0001,44361 Kč8 661,66 Kč
12 0001,31274 Kč15 752,88 Kč
51 0001,10270 Kč56 237,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč