
SF-3812FG2500T-2 | |
|---|---|
DigiKey Part Number | SF-3812FG2500T-2TR-ND - Tape & Reel (TR) SF-3812FG2500T-2CT-ND - Cut Tape (CT) SF-3812FG2500T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-3812FG2500T-2 |
Description | FUSE BRD MT 25A 125VAC/100DC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 A 125 V 100 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-3812FG2500T-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.0 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.0022 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 5 | 74,79400 Kč | 373,97 Kč |
| 10 | 68,99900 Kč | 689,99 Kč |
| 50 | 57,23640 Kč | 2 861,82 Kč |
| 100 | 52,79320 Kč | 5 279,32 Kč |
| 250 | 47,42104 Kč | 11 855,26 Kč |
| 500 | 43,70188 Kč | 21 850,94 Kč |
| 1 000 | 41,76502 Kč | 41 765,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,07213 Kč | 90 180,32 Kč |
| 5 000 | 34,12175 Kč | 170 608,75 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |










