
1217080-1 | |
|---|---|
DigiKey Part Number | 1217080-1-ND |
Manufacturer | |
Manufacturer Product Number | 1217080-1 |
Description | CONN QC RCPT 0.205/0.250 SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm), 0.250" (6.35mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217080-1 Models |
Category | Tab Length 0.330" (8.38mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.480" (12.19mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.205" (5.21mm), 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,04800 Kč | 60,48 Kč |
| 25 | 5,66440 Kč | 141,61 Kč |
| 50 | 5,38900 Kč | 269,45 Kč |
| 100 | 5,13250 Kč | 513,25 Kč |
| 250 | 4,80928 Kč | 1 202,32 Kč |
| 500 | 4,57946 Kč | 2 289,73 Kč |
| 1 000 | 4,36068 Kč | 4 360,68 Kč |
| 3 000 | 4,03519 Kč | 12 105,57 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |











