
63849-1 | |
|---|---|
DigiKey Part Number | 63849-1-ND |
Manufacturer | |
Manufacturer Product Number | 63849-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63849-1 Models |
Category | Tab Length 0.312" (7.92mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.552" (14.02mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63824-1 | TE Connectivity AMP Connectors | 616 446 | A29938CT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 3,04480 Kč | 76,12 Kč |
| 50 | 2,89480 Kč | 144,74 Kč |
| 100 | 2,75710 Kč | 275,71 Kč |
| 250 | 2,58356 Kč | 645,89 Kč |
| 500 | 2,46012 Kč | 1 230,06 Kč |
| 2 000 | 2,23029 Kč | 4 460,58 Kč |
| 4 000 | 2,12377 Kč | 8 495,08 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |












