NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCSP163JF103FT1S

DigiKey Part Number
445-NTCSP163JF103FT1STR-ND - Tape & Reel (TR)
445-NTCSP163JF103FT1SCT-ND - Cut Tape (CT)
445-NTCSP163JF103FT1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCSP163JF103FT1S
Description
NTC,10K,1%,0603,AEC-Q200,EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/75
3422K
Manufacturer
TDK
B25/85
3435K
Series
B25/100
3453K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Power - Max
125 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Grade
Automotive
B Value Tolerance
±1%
Qualification
AEC-Q200
B25/50
3380K
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCGS163JF103FT8TDK3 716445-NTCGS163JF103FT8CT-ND2,94000 KčParametric Equivalent
In-Stock: 2 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
54,70400 Kč23,52 Kč
104,43100 Kč44,31 Kč
254,11560 Kč102,89 Kč
503,89300 Kč194,65 Kč
1003,69350 Kč369,35 Kč
5003,29290 Kč1 646,45 Kč
1 0003,14403 Kč3 144,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,82780 Kč11 311,20 Kč
8 0002,71583 Kč21 726,64 Kč
12 0002,65473 Kč31 856,76 Kč
20 0002,58205 Kč51 641,00 Kč
28 0002,53667 Kč71 026,76 Kč
40 0002,49060 Kč99 624,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč