
MMFTP4042K | |
|---|---|
DigiKey Part Number | 4878-MMFTP4042KCT-ND - Cut Tape (CT) 4878-MMFTP4042KTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTP4042K |
Description | MOSFET P-CH 40V 2A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2A (Ta) 540mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP4042K Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Packaging Cut Tape (CT) Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 361 pF @ 30 V |
FET Type | Power Dissipation (Max) 540mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTP4042K-AQ | Diotec Semiconductor | 646 | 4878-MMFTP4042K-AQCT-ND | 3,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,74720 Kč | 43,68 Kč |
| 100 | 1,47620 Kč | 147,62 Kč |
| 250 | 1,34724 Kč | 336,81 Kč |
| 500 | 1,26996 Kč | 634,98 Kč |
| 1 000 | 1,20634 Kč | 1 206,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61762 Kč | 4 852,86 Kč |
| 6 000 | 1,45898 Kč | 8 753,88 Kč |
| 9 000 | 1,37805 Kč | 12 402,45 Kč |
| 15 000 | 1,28705 Kč | 19 305,75 Kč |
| 21 000 | 1,23315 Kč | 25 896,15 Kč |
| 30 000 | 1,18075 Kč | 35 422,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

