
MMFTP4042K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTP4042K-AQCT-ND - Cut Tape (CT) 4878-MMFTP4042K-AQDKR-ND - Digi-Reel® 4878-MMFTP4042K-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTP4042K-AQ |
Description | MOSFET P-CH 40V 2A TO-236-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2A (Ta) 540mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP4042K-AQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Input Capacitance (Ciss) (Max) @ Vds 361 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 540mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23-3 (TO-236) |
Rds On (Max) @ Id, Vgs 180mOhm @ 2A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMFTP4042K | Diotec Semiconductor | 2 895 | 4878-MMFTP4042KCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,86480 Kč | 46,62 Kč |
| 100 | 1,57490 Kč | 157,49 Kč |
| 250 | 1,43964 Kč | 359,91 Kč |
| 500 | 1,35774 Kč | 678,87 Kč |
| 1 000 | 1,29012 Kč | 1 290,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71099 Kč | 5 132,97 Kč |
| 6 000 | 1,54465 Kč | 9 267,90 Kč |
| 9 000 | 1,45983 Kč | 13 138,47 Kč |
| 15 000 | 1,36448 Kč | 20 467,20 Kč |
| 21 000 | 1,30799 Kč | 27 467,79 Kč |
| 30 000 | 1,25306 Kč | 37 591,80 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |









