
SQ2389CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2389CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2389CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2389CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2389CES-T1_GE3 |
Description | P-CHANNEL 40-V (D-S) 175C MOSF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 4.1A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 94mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 455 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 100 | 6,04740 Kč | 604,74 Kč |
| 500 | 4,58974 Kč | 2 294,87 Kč |
| 1 000 | 4,11918 Kč | 4 119,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52059 Kč | 10 561,77 Kč |
| 6 000 | 3,21899 Kč | 19 313,94 Kč |
| 9 000 | 3,06529 Kč | 27 587,61 Kč |
| 15 000 | 2,89259 Kč | 43 388,85 Kč |
| 21 000 | 2,79031 Kč | 58 596,51 Kč |
| 30 000 | 2,69089 Kč | 80 726,70 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


