
PJA3449_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3449_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3449_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3449_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3449_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.2A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 299 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,54700 Kč | 45,47 Kč |
| 100 | 2,85230 Kč | 285,23 Kč |
| 500 | 2,11468 Kč | 1 057,34 Kč |
| 1 000 | 1,87598 Kč | 1 875,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37534 Kč | 4 126,02 Kč |
| 6 000 | 1,23834 Kč | 7 430,04 Kč |
| 9 000 | 1,16846 Kč | 10 516,14 Kč |
| 15 000 | 1,08991 Kč | 16 348,65 Kč |
| 21 000 | 1,04336 Kč | 21 910,56 Kč |
| 30 000 | 0,99811 Kč | 29 943,30 Kč |
| 75 000 | 0,89875 Kč | 67 406,25 Kč |
| 150 000 | 0,83737 Kč | 125 605,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


