
DMP4065S-13 | |
|---|---|
DigiKey Part Number | 31-DMP4065S-13TR-ND - Tape & Reel (TR) 31-DMP4065S-13CT-ND - Cut Tape (CT) 31-DMP4065S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP4065S-13 |
Description | MOSFET P-CH 40V 2.4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.4A (Ta) 720mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 587 pF @ 20 V |
FET Type | Power Dissipation (Max) 720mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 4.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 100 | 4,42430 Kč | 442,43 Kč |
| 500 | 3,32104 Kč | 1 660,52 Kč |
| 1 000 | 2,96450 Kč | 2 964,50 Kč |
| 2 000 | 2,66402 Kč | 5 328,04 Kč |
| 5 000 | 2,33842 Kč | 11 692,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,13697 Kč | 21 369,70 Kč |
| 20 000 | 1,96754 Kč | 39 350,80 Kč |
| 30 000 | 1,88122 Kč | 56 436,60 Kč |
| 50 000 | 1,78424 Kč | 89 212,00 Kč |
| 70 000 | 1,72682 Kč | 120 877,40 Kč |
| 100 000 | 1,67102 Kč | 167 102,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |




