
MMFTP2319 | |
|---|---|
DigiKey Part Number | 4878-MMFTP2319TR-ND - Tape & Reel (TR) 4878-MMFTP2319CT-ND - Cut Tape (CT) 4878-MMFTP2319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP2319 |
Description | MOSFET P-CH 4.2A TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 4.2A 750mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP2319 Models |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Power Dissipation (Max) 750mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Supplier Device Package SOT-23-3 (TO-236) |
FET Type | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 100 | 4,46930 Kč | 446,93 Kč |
| 500 | 3,35648 Kč | 1 678,24 Kč |
| 1 000 | 2,99694 Kč | 2 996,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53950 Kč | 7 618,50 Kč |
| 6 000 | 2,30884 Kč | 13 853,04 Kč |
| 9 000 | 2,19126 Kč | 19 721,34 Kč |
| 15 000 | 2,05913 Kč | 30 886,95 Kč |
| 21 000 | 1,98088 Kč | 41 598,48 Kč |
| 30 000 | 1,90479 Kč | 57 143,70 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |




