


TPS7B8233QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-53594-2-ND - Tape & Reel (TR) 296-53594-1-ND - Cut Tape (CT) 296-53594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8233QDRVRQ1 |
Description | IC REG LINEAR 3.3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8233QDRVRQ1 Models |
Category | Current - Supply (Max) 4.5 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 1.35V @ 300mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 3.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7583Q-50FDZW-7 | Diodes Incorporated | 271 | 31-AP7583Q-50FDZW-7CT-ND | 7,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,16100 Kč | 311,61 Kč |
| 25 | 28,37240 Kč | 709,31 Kč |
| 100 | 25,31730 Kč | 2 531,73 Kč |
| 250 | 23,85792 Kč | 5 964,48 Kč |
| 500 | 23,00288 Kč | 11 501,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,36169 Kč | 64 085,07 Kč |
| 6 000 | 20,92437 Kč | 125 546,22 Kč |
| 9 000 | 20,70531 Kč | 186 347,79 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |










