
TA1658B | |
|---|---|
DigiKey Part Number | 4606-TA1658BTR-ND - Tape & Reel (TR) 4606-TA1658BCT-ND - Cut Tape (CT) 4606-TA1658BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1658B |
Description | FILTER SAW 1.5824GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5824GHz Frequency Automotive RF SAW Filter (Surface Acoustic Wave) 2dB 46.61MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 2dB |
Manufacturer TST | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.5824GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 46.61MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,52000 Kč | 373,52 Kč |
| 10 | 304,82400 Kč | 3 048,24 Kč |
| 25 | 281,14880 Kč | 7 028,72 Kč |
| 50 | 264,46860 Kč | 13 223,43 Kč |
| 100 | 260,37670 Kč | 26 037,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 212,72610 Kč | 212 726,10 Kč |
| Unit Price without VAT: | 373,52000 Kč |
|---|---|
| Unit Price with VAT: | 451,95920 Kč |










