Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7583Q-50FDZW-7

DigiKey Part Number
31-AP7583Q-50FDZW-7TR-ND - Tape & Reel (TR)
31-AP7583Q-50FDZW-7CT-ND - Cut Tape (CT)
31-AP7583Q-50FDZW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7583Q-50FDZW-7
Description
IC REG LIN 5V 300MA W-DFN2020-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA W-DFN2020-6 (SWP) (Type A1)
Datasheet
 Datasheet
EDA/CAD Models
AP7583Q-50FDZW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (100Hz)
Part Status
Active
Control Features
Current Limit, Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
42V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
5V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Max)
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.5V @ 300mA
Supplier Device Package
W-DFN2020-6 (SWP) (Type A1)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,32600 Kč123,26 Kč
2511,08680 Kč277,17 Kč
1009,72210 Kč972,21 Kč
2509,07280 Kč2 268,20 Kč
5008,68100 Kč4 340,50 Kč
1 0008,35867 Kč8 358,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,96055 Kč23 881,65 Kč
6 0007,76573 Kč46 594,38 Kč
9 0007,66817 Kč69 013,53 Kč
15 0007,56006 Kč113 400,90 Kč
21 0007,49685 Kč157 433,85 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč